
103AT-4-10228 | |
|---|---|
DigiKey Part Number | 4316-103AT-4-10228-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-4-10228 |
Description | NTC THERMISTOR 10KOHM 1% SHAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 5.91" (150.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,56000 | R14,56 |
| 5 | R12,72000 | R63,60 |
| 10 | R12,06200 | R120,62 |
| 25 | R11,27840 | R281,96 |
| 50 | R10,74800 | R537,40 |
| 100 | R10,26280 | R1 026,28 |
| 500 | R9,28854 | R4 644,27 |
| 1 000 | R8,92651 | R8 926,51 |
| 5 000 | R8,19820 | R40 991,00 |





