cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103AT-5-1P-FT

DigiKey Part Number
4316-103AT-5-1P-FTCT-ND - Cut Tape (CT)
4316-103AT-5-1P-FTTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
103AT-5-1P-FT
Description
NTC THERMISTOR 10KOHM 1%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-50°C ~ 110°C
Power - Max
12.5 mW
Length - Lead Wire
1.06" (27.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 608
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,92000R10,92
5R9,49600R47,48
10R9,01200R90,12
25R8,40840R210,21
50R7,99960R399,98
100R7,62520R762,52
500R6,87690R3 438,45
1 000R6,59892R6 598,92
Tape & Box (TB)
QuantityUnit PriceExt Price
2 500R6,26688R15 667,20
5 000R6,03999R30 199,95
7 500R5,91612R44 370,90
12 500R5,76873R72 109,12
17 500R5,67667R99 341,72
25 000R5,58321R139 580,25
Manufacturers Standard Package