GS2993-INE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLCC68IMLTRT

DigiKey Part Number
600-LLCC68IMLTRTTR-ND - Tape & Reel (TR)
600-LLCC68IMLTRTCT-ND - Cut Tape (CT)
600-LLCC68IMLTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLCC68IMLTRT
Description
IC RF TXRX+MCU 802.15.4 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 LoRa™ 150MHz ~ 960MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-129dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.7V
Current - Receiving
4.2mA ~ 10.1mA
Current - Transmitting
32mA ~ 118mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 241
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R133,61000R133,61
10R90,61900R906,19
100R69,20390R6 920,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R59,95140R179 854,20
Manufacturers Standard Package