



RCLAMP0524PBTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0524PBTCTTR-ND - Tape & Reel (TR) 600-RCLAMP0524PBTCT-ND - Cut Tape (CT) 600-RCLAMP0524PBTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524PBTCT |
Description | TVS DIODE 5VWM 15VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,98000 | R16,98 |
| 10 | R10,62300 | R106,23 |
| 100 | R6,91990 | R691,99 |
| 500 | R5,32898 | R2 664,49 |
| 1 000 | R4,81618 | R4 816,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,72139 | R14 164,17 |
| 6 000 | R3,38802 | R20 328,12 |


