
SRV05-4.TCT | |
|---|---|
DigiKey Part Number | SRV05-4TR-ND - Tape & Reel (TR) SRV05-4CT-ND - Cut Tape (CT) SRV05-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4.TCT |
Description | TVS DIODE 5VWM 17.5VC SOT23-6 |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,11000 | R29,11 |
| 10 | R18,45600 | R184,56 |
| 100 | R12,35110 | R1 235,11 |
| 500 | R9,73322 | R4 866,61 |
| 1 000 | R8,89081 | R8 890,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,18600 | R24 558,00 |
| 6 000 | R7,28290 | R43 697,40 |
| 9 000 | R7,14863 | R64 337,67 |











