GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN Series
84134750
84134750
Relay Basics - Another Teaching Moment | DigiKey Electronics

84134750

DigiKey Part Number
646-1228-ND
Manufacturer
Manufacturer Product Number
84134750
Description
SSR RELAY SPST-NO 10A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84134750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3 ~ 32VDC
Voltage - Load
3 V ~ 60 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 091,44000R1 091,44
10R1 039,45300R10 394,53
50R992,32280R49 616,14
100R963,02980R96 302,98