SEK-SHT31-SENSORS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SHT31-SENSORS

DigiKey Part Number
1649-SEK-SHT31-SENSORS-ND
Manufacturer
Manufacturer Product Number
SEK-SHT31-SENSORS
Description
SHT31 SENSORS ON FLEX STRIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SHT31 CMOSens® Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Sensing Range
-40°C ~ 125°C, 0 ~ 100% RH
Interface
Analog and Digital
Sensitivity
±0.3°C, ±2%
Voltage - Supply
2.15V ~ 5.5V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
SHT31
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R784,53000R784,53
Manufacturers Standard Package