
STS-30-DIS | |
|---|---|
DigiKey Part Number | 1649-1063-2-ND - Tape & Reel (TR) 1649-1063-1-ND - Cut Tape (CT) 1649-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS-30-DIS |
Description | SENSOR DIGITAL 0C-65C 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 65°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS-30-DIS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 65°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,25000 | R28,25 |
| 5 | R24,95600 | R124,78 |
| 10 | R23,77700 | R237,77 |
| 25 | R22,34200 | R558,55 |
| 50 | R21,37140 | R1 068,57 |
| 100 | R20,47710 | R2 047,71 |
| 500 | R18,68452 | R9 342,26 |
| 1 000 | R18,01713 | R18 017,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R17,21964 | R43 049,10 |
| 5 000 | R16,67416 | R83 370,80 |
| 7 500 | R16,37627 | R122 822,03 |

