



410322 | |
|---|---|
DigiKey Part Number | 2771-410322-ND |
Manufacturer | |
Manufacturer Product Number | 410322 |
Description | MOSAIC-X5, HIGH PRECISION GNSS |
Customer Reference | |
Detailed Description | mosaic™-X5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS |
Datasheet | Datasheet |
EDA/CAD Models | 410322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Septentrio Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12 100,67000 | R12 100,67 |
| 10 | R10 791,84200 | R107 918,42 |











