
SKY13405-490LF | |
|---|---|
DigiKey Part Number | 863-1649-2-ND - Tape & Reel (TR) 863-1649-1-ND - Cut Tape (CT) 863-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13405-490LF |
Description | IC RF SWITCH SPDT 3GHZ 12QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13405-490LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 27dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 38dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,00000 | R26,00 |
| 10 | R18,94200 | R189,42 |
| 25 | R17,19840 | R429,96 |
| 100 | R15,26770 | R1 526,77 |
| 250 | R14,34784 | R3 586,96 |
| 500 | R13,79364 | R6 896,82 |
| 1 000 | R13,33734 | R13 337,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R12,77365 | R38 320,95 |
| 6 000 | R12,49773 | R74 986,38 |
| 9 000 | R12,35964 | R111 236,76 |








