
SKY66298-11 | |
|---|---|
DigiKey Part Number | 863-2069-2-ND - Tape & Reel (TR) 863-2069-1-ND - Cut Tape (CT) 863-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66298-11 |
Description | IC AMP LTE 900MHZ-990MHZ 16MCM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 900MHz ~ 990MHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 900MHz ~ 990MHz | |
P1dB | 28dBm | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R153,54000 | R153,54 |
| 10 | R133,21600 | R1 332,16 |
| 25 | R126,14840 | R3 153,71 |
| 100 | R116,45590 | R11 645,59 |
| 250 | R110,65136 | R27 662,84 |
| 500 | R106,55420 | R53 277,10 |
| 1 000 | R102,69498 | R102 694,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R84,60291 | R211 507,27 |


