
937-SP-3066R | |
|---|---|
DigiKey Part Number | 380-1456-ND |
Manufacturer | |
Manufacturer Product Number | 937-SP-3066R |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,28000 | R7,28 |
| 10 | R6,16900 | R61,69 |
| 25 | R5,78840 | R144,71 |
| 50 | R5,51100 | R275,55 |
| 100 | R5,24580 | R524,58 |
| 250 | R4,91616 | R1 229,04 |
| 500 | R4,68152 | R2 340,76 |
| 1 000 | R4,45780 | R4 457,80 |
| 2 500 | R4,17854 | R10 446,35 |








