



SS-90000-002 | |
|---|---|
DigiKey Part Number | 380-SS-90000-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-002 |
Description | MOD JACK 8P8C UNSHLD HRZ FLNG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,48000 | R12,48 |
| 10 | R10,57100 | R105,71 |
| 25 | R9,90600 | R247,65 |
| 40 | R9,58350 | R383,34 |
| 80 | R9,12638 | R730,11 |
| 230 | R8,46987 | R1 948,07 |
| 440 | R8,09075 | R3 559,93 |
| 945 | R7,66554 | R7 243,94 |
| 2 400 | R7,17751 | R17 226,02 |

