TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AFILM

DigiKey Part Number
497-7161-2-ND - Tape & Reel (TR)
497-7161-1-ND - Cut Tape (CT)
497-7161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AFILM
Description
DIODE ARR SCHOTT 40V 300MA SOT23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54AFILM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 797
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,77000R2,77
10R1,71600R17,16
100R1,67580R167,58
500R1,23008R615,04
1 000R1,08572R1 085,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,59511R1 785,33
6 000R0,51990R3 119,40
9 000R0,51988R4 678,92
15 000R0,50906R7 635,90
Manufacturers Standard Package