DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD30H100SB-TR

DigiKey Part Number
497-16950-2-ND - Tape & Reel (TR)
497-16950-1-ND - Cut Tape (CT)
497-16950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD30H100SB-TR
Description
DIODE FERD 100V 30A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 30A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
FERD30H100SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 454
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,06000R19,06
10R14,90400R149,04
100R11,74630R1 174,63
500R9,23690R4 618,45
1 000R8,42966R8 429,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,38639R18 465,97
5 000R6,74140R33 707,00
7 500R6,74079R50 555,92
12 500R6,70455R83 806,88
Manufacturers Standard Package