


L78L15ABUTR | |
|---|---|
DigiKey Part Number | 497-7769-2-ND - Tape & Reel (TR) 497-7769-1-ND - Cut Tape (CT) 497-7769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15ABUTR |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L15ABUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,07000 | R6,07 |
| 10 | R4,15900 | R41,59 |
| 25 | R3,70160 | R92,54 |
| 100 | R3,19390 | R319,39 |
| 250 | R2,95096 | R737,74 |
| 500 | R2,80434 | R1 402,17 |
| 1 000 | R2,68372 | R2 683,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,55618 | R6 390,45 |
| 5 000 | R2,47933 | R12 396,65 |
| 7 500 | R2,44083 | R18 306,23 |
| 12 500 | R2,39818 | R29 977,25 |
| 17 500 | R2,37325 | R41 531,88 |
| 25 000 | R2,34927 | R58 731,75 |
| 62 500 | R2,29766 | R143 603,75 |









