


L79L12ACD13TR | |
|---|---|
DigiKey Part Number | 497-7300-2-ND - Tape & Reel (TR) 497-7300-1-ND - Cut Tape (CT) 497-7300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L12ACD13TR |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L12ACD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,59000 | R6,59 |
| 10 | R4,59200 | R45,92 |
| 25 | R4,09000 | R102,25 |
| 100 | R3,53190 | R353,19 |
| 250 | R3,26776 | R816,94 |
| 500 | R3,10762 | R1 553,81 |
| 1 000 | R2,97591 | R2 975,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,83685 | R7 092,12 |
| 5 000 | R2,75308 | R13 765,40 |
| 7 500 | R2,71113 | R20 333,47 |
| 12 500 | R2,66466 | R33 308,25 |
| 17 500 | R2,63747 | R46 155,72 |
| 25 000 | R2,61135 | R65 283,75 |
| 62 500 | R2,55509 | R159 693,12 |



