497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2980ABM50TR

DigiKey Part Number
497-1518-2-ND - Tape & Reel (TR)
497-1518-1-ND - Cut Tape (CT)
497-1518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2980ABM50TR
Description
IC REG LINEAR 5V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2980ABM50TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.225V @ 50mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 753
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,88000R9,88
10R6,98400R69,84
25R6,25960R156,49
100R5,45200R545,20
250R5,06800R1 267,00
500R4,83610R2 418,05
1 000R4,64565R4 645,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,41008R13 230,24
6 000R4,29481R25 768,86
9 000R4,23707R38 133,63
15 000R4,17312R62 596,80
21 000R4,13575R86 850,75
30 000R4,09979R122 993,70
Manufacturers Standard Package