497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985M33R

DigiKey Part Number
497-3504-2-ND - Tape & Reel (TR)
497-3504-1-ND - Cut Tape (CT)
497-3504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD3985M33R
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985M33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 698
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,30000R12,30
10R8,71700R87,17
25R7,83320R195,83
100R6,85400R685,40
250R6,38784R1 596,96
500R6,10640R3 053,20
1 000R5,87470R5 874,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,58852R16 765,56
6 000R5,44844R32 690,64
9 000R5,37831R48 404,79
15 000R5,30061R79 509,15
21 000R5,25519R110 358,99
30 000R5,21154R156 346,20
Manufacturers Standard Package