


LDFMPUR | |
|---|---|
DigiKey Part Number | 497-15592-2-ND - Tape & Reel (TR) 497-15592-1-ND - Cut Tape (CT) 497-15592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFMPUR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDFMPUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
PSRR | 62dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,73000 | R14,73 |
| 10 | R10,55400 | R105,54 |
| 25 | R9,49680 | R237,42 |
| 100 | R8,34090 | R834,09 |
| 250 | R7,79020 | R1 947,55 |
| 500 | R7,45744 | R3 728,72 |
| 1 000 | R7,18380 | R7 183,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,84570 | R20 537,10 |
| 6 000 | R6,68020 | R40 081,20 |
| 9 000 | R6,59734 | R59 376,06 |
| 15 000 | R6,50558 | R97 583,70 |
| 21 000 | R6,45193 | R135 490,53 |







