
M24C16-FMC6TG | |
|---|---|
DigiKey Part Number | 497-15176-2-ND - Tape & Reel (TR) 497-15176-1-ND - Cut Tape (CT) 497-15176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-FMC6TG |
Description | IC EEPROM 16KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-FMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R5,23400 | R52,34 |
| 25 | R5,09520 | R127,38 |
| 50 | R4,99100 | R249,55 |
| 100 | R4,88530 | R488,53 |
| 250 | R4,74636 | R1 186,59 |
| 500 | R4,63924 | R2 319,62 |
| 1 000 | R4,53231 | R4 532,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,28432 | R21 421,60 |
| 10 000 | R4,17873 | R41 787,30 |
| 15 000 | R4,11750 | R61 762,50 |
| 25 000 | R4,04106 | R101 026,50 |
| 35 000 | R3,99119 | R139 691,65 |


