
ST8500TR | |
|---|---|
DigiKey Part Number | 497-18059-2-ND - Tape & Reel (TR) 497-18059-1-ND - Cut Tape (CT) 497-18059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8500TR |
Description | IC TELECOM INTERFACE 56QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST8500TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Line Communication Modem (PLC) | |
Interface | I2C, SPI, UART/USART | |
Number of Circuits | 1 | |
Voltage - Supply | 2.3V ~ 2.75V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R205,53000 | R205,53 |
| 10 | R161,32500 | R1 613,25 |
| 25 | R150,25800 | R3 756,45 |
| 100 | R138,09410 | R13 809,41 |
| 250 | R132,29652 | R33 074,13 |
| 500 | R128,80280 | R64 401,40 |
| 1 000 | R125,92585 | R125 925,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R69,80593 | R174 514,83 |







