
STM32WLE5CBU6 | |
|---|---|
DigiKey Part Number | 497-STM32WLE5CBU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE5CBU6 |
Description | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRa, LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE5CBU6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 128kB Flash | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 29 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.82mA | |
Current - Transmitting | 21mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R128,42000 | R128,42 |
| 10 | R99,19700 | R991,97 |
| 25 | R91,89040 | R2 297,26 |
| 100 | R83,85640 | R8 385,64 |
| 250 | R80,02440 | R20 006,10 |
| 500 | R77,71500 | R38 857,50 |
| 1 560 | R74,77662 | R116 651,53 |


