DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2150A

DigiKey Part Number
497-2467-2-ND - Tape & Reel (TR)
497-2467-1-ND - Cut Tape (CT)
497-2467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2150A
Description
DIODE SCHOTTKY 150V 2A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS2150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 467
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,76000R6,76
10R4,69600R46,96
100R3,66360R366,36
500R2,75616R1 378,08
1 000R2,38322R2 383,22
2 000R2,21642R4 432,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,62781R8 139,05
10 000R1,46439R14 643,90
Manufacturers Standard Package