
STWD100NXWY3F | |
|---|---|
DigiKey Part Number | 497-STWD100NXWY3FTR-ND - Tape & Reel (TR) 497-STWD100NXWY3FCT-ND - Cut Tape (CT) 497-STWD100NXWY3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100NXWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100NXWY3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 71ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,98000 | R16,98 |
| 10 | R12,16600 | R121,66 |
| 25 | R10,97320 | R274,33 |
| 100 | R9,66150 | R966,15 |
| 250 | R9,03588 | R2 258,97 |
| 500 | R8,65946 | R4 329,73 |
| 1 000 | R8,34959 | R8 349,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,96672 | R23 900,16 |
| 6 000 | R7,77938 | R46 676,28 |
| 9 000 | R7,68555 | R69 169,95 |
| 15 000 | R7,58157 | R113 723,55 |
| 21 000 | R7,52082 | R157 937,22 |








