
TIP42A | |
|---|---|
DigiKey Part Number | 497-2552-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP42A |
Description | TRANS PNP 60V 6A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,40000 | R23,40 |
| 50 | R10,99760 | R549,88 |
| 100 | R9,77930 | R977,93 |
| 500 | R7,63352 | R3 816,76 |
| 1 000 | R6,94292 | R6 942,92 |
| 2 000 | R6,36176 | R12 723,52 |
| 5 000 | R5,73304 | R28 665,20 |
| 10 000 | R5,34459 | R53 445,90 |


