
TL082CDT | |
|---|---|
DigiKey Part Number | 497-2212-2-ND - Tape & Reel (TR) 497-2212-1-ND - Cut Tape (CT) 497-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,11000 | R7,11 |
| 10 | R4,92200 | R49,22 |
| 25 | R4,38120 | R109,53 |
| 100 | R3,79350 | R379,35 |
| 250 | R3,51176 | R877,94 |
| 500 | R3,34158 | R1 670,79 |
| 1 000 | R3,20154 | R3 201,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,05389 | R7 634,73 |
| 5 000 | R2,96485 | R14 824,25 |
| 7 500 | R2,92027 | R21 902,02 |
| 12 500 | R2,87085 | R35 885,62 |
| 17 500 | R2,84199 | R49 734,82 |
| 25 000 | R2,81423 | R70 355,75 |
| 62 500 | R2,75442 | R172 151,25 |



