PRPC040SACN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC040SACN-RC

DigiKey Part Number
S1131EC-40-ND
Manufacturer
Manufacturer Product Number
PRPC040SACN-RC
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC040SACN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.320" (8.13mm)
Overall Contact Length
0.648" (16.47mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 227
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R13,00000R13,00
10R11,02200R110,22
100R9,36510R936,51
500R8,35896R4 179,48
1 000R7,95967R7 959,67
5 000R7,10533R35 526,65
10 000R6,95876R69 587,60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: R19,24000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: R18,89000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: R18,54000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: R18,20000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: R17,85000