PAT0510S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0510S-C-2DB-T10

DigiKey Part Number
PAT05S2TR-ND - Tape & Reel (TR)
PAT05S2CT-ND - Cut Tape (CT)
PAT05S2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0510S-C-2DB-T10
Description
RF ATTENUATOR 2DB 50OHM 0402
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 417 494
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,52500R15,25
25R1,42800R35,70
100R1,29980R129,98
250R1,22420R306,05
500R1,17046R585,23
1 000R1,11969R1 119,69
5 000R1,01179R5 058,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,98897R9 889,70
20 000R0,94833R18 966,60
30 000R0,92562R27 768,60
50 000R0,89810R44 905,00
70 000R0,88061R61 642,70
100 000R0,86261R86 261,00
Manufacturers Standard Package