



35RAPC4BVN4 | |
|---|---|
DigiKey Part Number | SC1463-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC4BVN4 |
Description | CONN JACK STEREO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC4BVN4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,77000 | R63,77 |
| 10 | R54,13900 | R541,39 |
| 25 | R50,74240 | R1 268,56 |
| 50 | R48,31600 | R2 415,80 |
| 100 | R46,00770 | R4 600,77 |
| 250 | R43,12676 | R10 781,69 |
| 560 | R40,74129 | R22 815,12 |
| 1 120 | R38,79800 | R43 453,76 |
| 2 800 | R36,37121 | R101 839,39 |










