
TG-A6200-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-0.5 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,08000 | R2,08 |
| 10 | R1,82000 | R18,20 |
| 25 | R1,72600 | R43,15 |
| 50 | R1,66360 | R83,18 |
| 100 | R1,60300 | R160,30 |
| 250 | R1,52712 | R381,78 |
| 500 | R1,47236 | R736,18 |
| 1 000 | R1,41898 | R1 418,98 |
| 5 000 | R1,30283 | R6 514,15 |





