
FCM 2012KF-601T05 | |
|---|---|
DigiKey Part Number | 4816-FCM2012KF-601T05TR-ND - Tape & Reel (TR) 4816-FCM2012KF-601T05CT-ND - Cut Tape (CT) 4816-FCM2012KF-601T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 2012KF-601T05 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,83200 | R8,32 |
| 25 | R0,72800 | R18,20 |
| 50 | R0,65500 | R32,75 |
| 100 | R0,58580 | R58,58 |
| 250 | R0,50604 | R126,51 |
| 500 | R0,45092 | R225,46 |
| 1 000 | R0,40015 | R400,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,30939 | R1 237,56 |
| 8 000 | R0,26877 | R2 150,16 |
| 12 000 | R0,24627 | R2 955,24 |
| 20 000 | R0,23829 | R4 765,80 |

