
TYEAPLSANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-TYEAPLSANF-40.000000TR-ND - Tape & Reel (TR) 1664-TYEAPLSANF-40.000000CT-ND - Cut Tape (CT) 1664-TYEAPLSANF-40.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYEAPLSANF-40.000000 |
Description | XTAL OSC VCTCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,30000 | R51,30 |
| 10 | R44,59000 | R445,90 |
| 25 | R42,16720 | R1 054,18 |
| 50 | R40,42740 | R2 021,37 |
| 100 | R38,75510 | R3 875,51 |
| 250 | R36,65088 | R9 162,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R35,13762 | R17 568,81 |
| 1 000 | R33,68779 | R33 687,79 |
| 1 500 | R32,86808 | R49 302,12 |
| 2 500 | R31,86432 | R79 660,80 |
| 3 500 | R31,22059 | R109 272,07 |
| 5 000 | R30,55269 | R152 763,45 |

