


EMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-5514-2-ND - Tape & Reel (TR) 587-5514-1-ND - Cut Tape (CT) 587-5514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ105MV-F |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,74500 | R7,45 |
| 50 | R0,50960 | R25,48 |
| 100 | R0,43840 | R43,84 |
| 500 | R0,31748 | R158,74 |
| 1 000 | R0,28057 | R280,57 |
| 2 500 | R0,24151 | R603,77 |
| 5 000 | R0,21805 | R1 090,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,18690 | R1 869,00 |
| 20 000 | R0,16673 | R3 334,60 |
| 30 000 | R0,16583 | R4 974,90 |
| 50 000 | R0,16478 | R8 239,00 |
| 70 000 | R0,16115 | R11 280,50 |
| 100 000 | R0,15622 | R15 622,00 |
| 120 000 | R0,15389 | R18 466,80 |
| 240 000 | R0,14980 | R35 952,00 |
| 250 000 | R0,14561 | R36 402,50 |

