


TG.66.0723 | |
|---|---|
DigiKey Part Number | 931-TG.66.0723-ND |
Manufacturer | |
Manufacturer Product Number | TG.66.0723 |
Description | TG.66 WITH FAKRA CODE D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.9dBi, 1.4dBi, 2.6dBi, 2.6dBi, 2.4dBi, 2dBi, 2.8dBi, 2.7dBi, 2.4dBi, 4.2dBi, 1.3dBi, 4.4dBi, 4.8dBi, 4.3dBi, 1.1dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.795" (71.00mm) | |
Applications | 3G, 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R416,96000 | R416,96 |
| 10 | R337,15500 | R3 371,55 |
| 25 | R316,48040 | R7 912,01 |
| 100 | R293,76600 | R29 376,60 |
| 300 | R281,10070 | R84 330,21 |
| 500 | R276,41662 | R138 208,31 |


