202K121-25-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K121-25-0

DigiKey Part Number
A101246-ND
Manufacturer
Manufacturer Product Number
202K121-25-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
0.941" (23.90mm)
Large Diameter Recovered
0.409" (10.39mm)
Small Diameter Supplied
0.941" (23.90mm)
Small Diameter Recovered
0.220" (5.59mm)
Large Recovered Length
0.830" (21.08mm)
Small Recovered Length
0.512" (13.00mm)
Total Length Supplied
-
Total Length Recovered
1.496" (38.00mm)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R286,46000R286,46
10R243,40000R2 434,00
25R228,16000R5 704,00
50R217,26620R10 863,31
100R206,89940R20 689,94
250R193,95668R48 489,17
500R184,71008R92 355,04
Manufacturers Standard Package