
2102771-1 | |
|---|---|
DigiKey Part Number | A118949-ND |
Manufacturer | |
Manufacturer Product Number | 2102771-1 |
Description | CONN PLUG MULTIGIG 112P EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 0.750A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 308,18000 | R2 308,18 |
| 10 | R1 962,13700 | R19 621,37 |
| 25 | R1 839,40640 | R45 985,16 |
| 50 | R1 751,73720 | R87 586,86 |
| 100 | R1 726,06800 | R172 606,80 |











