FLTWC0311-22-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLTWC0311-22-2

DigiKey Part Number
A132446-05-ND
Manufacturer
Manufacturer Product Number
FLTWC0311-22-2
Description
HOOK-UP STRND 22AWG 600V RED 5'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
135°C
Jacket Color
Ratings
UL Style 10208
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG RED FEET
In-Stock: 10786
Unit Price: R15,94000
HOOK-UP STRND 22AWG 600V RED 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 600V RED 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 600V RED 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: