1-170823-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-170823-8

DigiKey Part Number
A106966-ND
Manufacturer
Manufacturer Product Number
1-170823-8
Description
CONN RCPT SLEEVE 0.25 1POS CLEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Sleeve Connector Female, Receptacle Clear 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-170823-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Sleeve
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Clear
Material
Vinyl Chloride
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 34 057 View Now
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2,08000R2,08
10R1,82000R18,20
25R1,69840R42,46
50R1,61860R80,93
100R1,54060R154,06
250R1,44464R361,16
500R1,37530R687,65
1 000R1,30963R1 309,63
3 000R1,21177R3 635,31
Manufacturers Standard Package

Other Suppliers on DigiKey

34 057In Stock
Ships from WEC