
1-770901-0 | |
|---|---|
DigiKey Part Number | A32013TR-ND - Tape & Reel (TR) A32013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770901-0 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770901-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,48000 | R12,48 |
| 10 | R10,57100 | R105,71 |
| 25 | R9,89880 | R247,47 |
| 50 | R9,42760 | R471,38 |
| 100 | R8,97690 | R897,69 |
| 250 | R8,41336 | R2 103,34 |
| 500 | R8,01166 | R4 005,83 |
| 1 000 | R7,62884 | R7 628,84 |
| 2 500 | R7,15119 | R17 877,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | R6,31773 | R44 224,11 |
| 14 000 | R6,01639 | R84 229,46 |
| 21 000 | R5,84685 | R122 783,85 |






















