104257-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104257-1
104257-1
104257-1
Taking Commercial Drone Reliability to New Heights

104257-1

DigiKey Part Number
A28393-ND
Manufacturer
Manufacturer Product Number
104257-1
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104257-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 180
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,93000R6,93
10R5,84000R58,40
25R5,46920R136,73
50R5,20940R260,47
100R4,95980R495,98
250R4,64792R1 161,98
500R4,42574R2 212,87
1 000R4,21414R4 214,14
2 500R3,95020R9 875,50
Manufacturers Standard Package