1658527-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658527-8
1658527-8
1658527-8

1658527-8

DigiKey Part Number
A112609-ND
Manufacturer
Manufacturer Product Number
1658527-8
Description
CONN RCPT 20P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
1658527-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 398
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R71,92000R71,92
10R61,07100R610,71
49R54,58592R2 674,71
98R51,97765R5 093,81
147R50,51048R7 425,04
294R48,10017R14 141,45
539R46,08686R24 840,82
1 029R44,03268R45 309,63
2 548R41,30675R105 249,60
Manufacturers Standard Package