



167294-1 | |
|---|---|
DigiKey Part Number | A99339-ND |
Manufacturer | |
Manufacturer Product Number | 167294-1 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 167294-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,50000 | R56,50 |
| 10 | R48,03900 | R480,39 |
| 25 | R45,03040 | R1 125,76 |
| 50 | R42,87780 | R2 143,89 |
| 100 | R40,82770 | R4 082,77 |
| 250 | R38,27156 | R9 567,89 |
| 500 | R36,44500 | R18 222,50 |
| 1 000 | R34,70627 | R34 706,27 |
| 2 500 | R32,53541 | R81 338,52 |


















