770904-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170366-1

DigiKey Part Number
170366-1-ND
Manufacturer
Manufacturer Product Number
170366-1
Description
CONN SOCKET 18-22AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
170366-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 273
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R4,33000R4,33
10R3,69100R36,91
25R3,45200R86,30
50R3,28920R164,46
100R3,12980R312,98
300R2,89643R868,93
600R2,75807R1 654,84
1 200R2,62622R3 151,46
2 700R2,48005R6 696,13
Manufacturers Standard Package