171507-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171507-1

DigiKey Part Number
A139154-ND
Manufacturer
Manufacturer Product Number
171507-1
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171507-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.087" (27.60mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 506
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R28,07000R28,07
10R23,91500R239,15
25R22,41800R560,45
50R21,35060R1 067,53
100R20,32980R2 032,98
250R19,05536R4 763,84
500R18,14520R9 072,60
1 000R17,27922R17 279,22
3 000R15,99085R47 972,55
Manufacturers Standard Package