174259-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174259-2
174259-2 Back
174259-2
174259-2

174259-2

DigiKey Part Number
A126073-ND
Manufacturer
Manufacturer Product Number
174259-2
Description
CONN RCPT HSG 4POS DBL LOCK BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
174259-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R25,30000R25,30
10R21,54100R215,41
25R20,19280R504,82
50R19,22600R961,30
100R18,30740R1 830,74
400R16,60085R6 640,34
800R15,80821R12 646,57
1 200R15,36247R18 434,96
2 800R14,47135R40 519,78
Manufacturers Standard Package