
2148999-2 | |
|---|---|
DigiKey Part Number | 17-2148999-2-ND |
Manufacturer | |
Manufacturer Product Number | 2148999-2 |
Description | COAX CBL U.FL, MHF1 TO CBL 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to Cable 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2148999-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), I-PEX MHF1 to Cable | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,60000 | R15,60 |
| 10 | R13,30900 | R133,09 |
| 25 | R12,48440 | R312,11 |
| 50 | R11,88500 | R594,25 |
| 100 | R11,31650 | R1 131,65 |
| 250 | R10,60664 | R2 651,66 |
| 500 | R10,09992 | R5 049,96 |
| 1 000 | R9,61763 | R9 617,63 |
| 2 500 | R9,01548 | R22 538,70 |









