



3-640443-3 | |
|---|---|
DigiKey Part Number | A30995-ND |
Manufacturer | |
Manufacturer Product Number | 3-640443-3 |
Description | CONN RCPT 3POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640443-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,85000 | R4,85 |
| 10 | R4,05500 | R40,55 |
| 25 | R3,80560 | R95,14 |
| 50 | R3,62200 | R181,10 |
| 100 | R3,44690 | R344,69 |
| 250 | R3,23100 | R807,75 |
| 500 | R3,07642 | R1 538,21 |
| 1 000 | R2,92946 | R2 929,46 |
| 2 500 | R2,74584 | R6 864,60 |



















