
350706-1 | |
|---|---|
DigiKey Part Number | A1436-ND |
Manufacturer | |
Manufacturer Product Number | 350706-1 |
Description | CONN SPLIT PIN 18-24AWG CRMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350706-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,64000 | R3,64 |
| 10 | R3,06700 | R30,67 |
| 25 | R2,88360 | R72,09 |
| 50 | R2,74500 | R137,25 |
| 100 | R2,61160 | R261,16 |
| 250 | R2,44840 | R612,10 |
| 500 | R2,33088 | R1 165,44 |
| 1 000 | R2,21963 | R2 219,63 |
| 3 000 | R2,05384 | R6 161,52 |























