
35109 | |
|---|---|
DigiKey Part Number | A1082-ND |
Manufacturer | |
Manufacturer Product Number | 35109 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,93000 | R6,93 |
| 10 | R5,94400 | R59,44 |
| 25 | R5,56640 | R139,16 |
| 50 | R5,29960 | R264,98 |
| 100 | R5,04650 | R504,65 |
| 250 | R4,72972 | R1 182,43 |
| 500 | R4,50406 | R2 252,03 |
| 1 000 | R4,28866 | R4 288,66 |
| 2 500 | R4,02000 | R10 050,00 |

















